Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQS460EN-T1_BE3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel78AH6672
Re-Reel82AH6212
Cut Tape82AH6212
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.750 | $2,250.00 |
| Total Price | $2,250.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.750 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.739 |
| 9000+ | $0.724 |
| 15000+ | $0.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQS460EN-T1_BE3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel78AH6672
Re-Reel82AH6212
Cut Tape82AH6212
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8A
On Resistance Rds(on)0.03ohm
Drain Source On State Resistance30mohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation39W
Power Dissipation Pd39W
No. of Pins8Pins
Operating Temperature Max175°C
QualificationAEC-Q101
Product RangeTrenchFET Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.03ohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
39W
No. of Pins
8Pins
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
N Channel
Continuous Drain Current Id
8A
Drain Source On State Resistance
30mohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
39W
Operating Temperature Max
175°C
Product Range
TrenchFET Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
