Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD35N10-26P-BE3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.78AH6736
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.400 |
| 6000+ | $1.370 |
| 10000+ | $1.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD35N10-26P-BE3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.78AH6736
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id35A
Drain Source On State Resistance0.026ohm
On Resistance Rds(on)0.021ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.4V
Power Dissipation83W
Power Dissipation Pd83W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
Qualification-
SVHCLead
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.026ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
83W
No. of Pins
3Pins
Product Range
TrenchFET Series
SVHC
Lead
Transistor Polarity
N Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.4V
Power Dissipation Pd
83W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SUD35N10-26P-BE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
