Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD40N10-25-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel29X0560
Re-Reel06J8450RL
Cut Tape06J8450
Your Part Number
1,895 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.890 | $4.89 |
| Total Price | $4.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 50+ | $3.090 |
| 100+ | $2.340 |
| 250+ | $2.180 |
| 500+ | $2.020 |
| 1000+ | $1.960 |
| 2500+ | $1.880 |
| 5000+ | $1.830 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.210 |
| 6000+ | $2.170 |
| 10000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD40N10-25-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel29X0560
Re-Reel06J8450RL
Cut Tape06J8450
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id40A
Drain Source On State Resistance0.025ohm
On Resistance Rds(on)0.02ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd136W
Gate Source Threshold Voltage Max3V
Power Dissipation136W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SUD40N10-25-E3 is a 100V N-channel TrenchFET® Power MOSFET.
- 175°C Operating temperature
- 100% Rg Tested
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.025ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.02ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
136W
Power Dissipation
136W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for SUD40N10-25-E3
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
