Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55A107M6R3C0100 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, A, 0.1 ohm, 1206 [3216-18 Metric]](https://canada.newark.com/productimages/standard/en_US/37AJ8760-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55A107M6R3C0100Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel37AJ8755
Cut Tape37AJ8755
Product RangevPolyTan T55 Series
Your Part Number
1,288 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $0.729 |
| 25+ | $0.708 |
| 50+ | $0.686 |
| 100+ | $0.665 |
| 250+ | $0.611 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A107M6R3C0100Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel37AJ8755
Cut Tape37AJ8755
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance100µF
Product RangevPolyTan T55 Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeA
ESR0.1ohm
Capacitor Case / Package1206 [3216-18 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current1.07A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55 series vPolyTan™ polymer surface- mount chip capacitors are typically used in decoupling, smoothing, filtering, bulk energy storage in wireless cards, infrastructure equipment, storage and networking, computer motherboards, smartphones and tablets.
- Moulded case, high performance type
- Ultra low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- High ripple current capability
- Stable capacitance over operating temperature, voltage and frequency range
- No wear out effect
- Compatible with high volume automatic pick and place equipment
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216-18 Metric]
Product Width
1.6mm
Ripple Current
1.07A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.1ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
