Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B157M6R3C0025 Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, B, 0.025 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B157M6R3C0025Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.78AC7078
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.730 |
| 4000+ | $0.716 |
| 6000+ | $0.701 |
| 10000+ | $0.687 |
| 20000+ | $0.671 |
| 50000+ | $0.657 |
| 100000+ | $0.642 |
| 200000+ | $0.628 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B157M6R3C0025Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.78AC7078
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
ESR0.025ohm
Manufacturer Size CodeB
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current2.28A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Product Range
vPolyTan T55 Series
ESR
0.025ohm
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
2.28A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T55B157M6R3C0025
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
