Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55V156M035C0125 Tantalum Polymer Capacitor, 15 µF, ± 20%, 35 V, V, 0.125 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55V156M035C0125Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AC7130
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 800+ | $1.350 |
| 2400+ | $1.320 |
| 4000+ | $1.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$1,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55V156M035C0125Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AC7130
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance15µF
Product RangevPolyTan T55 Series
Voltage(DC)35V
Capacitance Tolerance± 20%
Manufacturer Size CodeV
ESR0.125ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1.22A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55V156M035C0125 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.
- 15µF capacitance value with ±20% tolerance
- Capacitor case is 2917 [7343 metric]
- Voltage(DC) rating is 35V
- Ripple current is 1.22A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
15µF
Voltage(DC)
35V
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.22A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.125ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T55V156M035C0125
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
