Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55V157M6R3C0018 Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, V, 0.018 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55V157M6R3C0018Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel78AC7133
Cut Tape98Y1920
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $1.670 | $1,336.00 |
| Total Price | $1,336.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $1.670 |
| 1600+ | $1.650 |
| 2400+ | $1.640 |
| 4000+ | $1.630 |
| 8000+ | $1.610 |
| 20000+ | $1.600 |
| 40000+ | $1.580 |
| 80000+ | $1.570 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.640 |
| 2400+ | $1.610 |
| 4000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55V157M6R3C0018Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel78AC7133
Cut Tape98Y1920
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance150µF
Product RangevPolyTan T55 Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeV
ESR0.018ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current3.22A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.22A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.018ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
