Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T58W9226M6R3C0500 Tantalum Polymer Capacitor, 22 µF, ± 20%, 6.3 V, W, 0.5 ohm, 0805 [2012 Metric]](https://canada.newark.com/productimages/standard/en_US/99Y7555-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT58W9226M6R3C0500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel78AC7188
Re-Reel99Y7559RL
Cut Tape99Y7559
Product RangevPolyTan T58 Series
Your Part Number
2,445 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 25+ | $0.696 |
| 100+ | $0.634 |
| 250+ | $0.582 |
| 500+ | $0.531 |
| 1000+ | $0.498 |
| 2500+ | $0.487 |
| 5000+ | $0.449 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.449 |
| 12000+ | $0.441 |
| 20000+ | $0.431 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT58W9226M6R3C0500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel78AC7188
Re-Reel99Y7559RL
Cut Tape99Y7559
Product RangevPolyTan T58 Series
Capacitance22µF
Voltage(DC)6.3V
Product RangevPolyTan T58 Series
Capacitance Tolerance± 20%
Manufacturer Size CodeW
ESR0.5ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ripple Current283mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Product Range
vPolyTan T58 Series
Manufacturer Size Code
W
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
283mA
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
ESR
0.5ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
