Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW08052K49BEEN SMD Chip Resistor, 2.49 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW08052K49BEENCopy
Newark Part No.
Full Reel71M1253
Re-Reel71M1252
Cut Tape71M1252
Product RangeTNPW e3 Series
Your Part Number
1,090 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.160 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.946 | $0.160 |
| 10+ | $0.690 | $0.160 |
| 25+ | $0.677 | $0.160 |
| 50+ | $0.666 | $0.160 |
| 100+ | $0.654 | $0.160 |
| 250+ | $0.609 | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 5000+ | $0.551 |
| 10000+ | $0.509 |
| 20000+ | $0.474 |
| 30000+ | $0.442 |
| 50000+ | $0.423 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW08052K49BEENCopy
Newark Part No.
Full Reel71M1253
Re-Reel71M1252
Cut Tape71M1252
Product RangeTNPW e3 Series
Technical Datasheet
Resistance2.49kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating200mW
Product RangeTNPW e3 Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2.49kohm
Power Rating
200mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
TNPW e3 Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for TNPW08052K49BEEN
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
