Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1402-E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65K2240
Product RangeATOM TVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 495+ | $4.170 |
| 500+ | $4.090 |
| 2000+ | $4.000 |
| 5000+ | $3.920 |
| 10000+ | $3.830 |
Price for:Each
Minimum: 495
Multiple: 495
$2,064.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1402-E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65K2240
Product RangeATOM TVA Series
Technical Datasheet
Capacitance4µF
Voltage(DC)150V
Capacitance Tolerance-
PolarityPolar
Lead Spacing-
Product Diameter7.925mm
Lifetime @ Temperature-
Product Height20.625mm
ESR-
Product RangeATOM TVA Series
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
4µF
Capacitance Tolerance
-
Lead Spacing
-
Lifetime @ Temperature
-
ESR
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Voltage(DC)
150V
Polarity
Polar
Product Diameter
7.925mm
Product Height
20.625mm
Product Range
ATOM TVA Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for TVA1402-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
