Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV2PM10L-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel24AJ2915
Re-Reel74AJ6036RL
Cut Tape74AJ6036
Product RangeTMBS Series
Your Part Number
8,727 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.778 | $3.89 |
| Total Price | $3.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.778 |
| 50+ | $0.503 |
| 100+ | $0.339 |
| 250+ | $0.304 |
| 500+ | $0.268 |
| 1000+ | $0.244 |
| 2500+ | $0.230 |
| 5000+ | $0.214 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.228 |
| 10000+ | $0.194 |
| 20000+ | $0.172 |
| 30000+ | $0.164 |
| 50000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV2PM10L-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel24AJ2915
Re-Reel74AJ6036RL
Cut Tape74AJ6036
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-220AA (SMP)
No. of Pins2Pins
Forward Voltage Max740mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-220AA (SMP)
Forward Voltage Max
740mV
Operating Temperature Max
175°C
Product Range
TMBS Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for V2PM10L-M3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
