Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-SD300C04CCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08F4660
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 12+ | $58.620 |
| 25+ | $57.440 |
| 50+ | $56.270 |
| 100+ | $55.100 |
Price for:Each
Minimum: 12
Multiple: 12
$703.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD300C04CCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08F4660
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current650A
Diode ConfigurationSingle
Forward Voltage Max2.08V
Reverse Recovery Time-
Forward Surge Current5.33kA
Operating Temperature Max180°C
Diode Case StyleDO-200AA
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
650A
Forward Voltage Max
2.08V
Forward Surge Current
5.33kA
Diode Case Style
DO-200AA
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
