Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVY1101K31Y5SQ6TV0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69K3993
Product RangeVY1 Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.378 |
| 25+ | $0.317 |
| 50+ | $0.254 |
| 100+ | $0.217 |
| 500+ | $0.185 |
| 1000+ | $0.160 |
| 2500+ | $0.148 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVY1101K31Y5SQ6TV0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69K3993
Product RangeVY1 Series
Technical Datasheet
Capacitance100pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeVY1 Series
SVHCTo Be Advised
Product Overview
VY1101K31Y5SQ6TV0 is a VY1 series EMI suppression safety capacitor in radial mounting. The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Typical applications include line-to-line filtering (class X), line-to-ground filtering (class Y), primary and secondary coupling (SMPS) and EMI / RFI suppression and filtering.
- Capacitance value is 100pF with ±10% tolerance
- Class 2 Y5S dielectric characteristics
- Class X1 760VAC, class Y1 500VAC voltage rating
- Complying with IEC 60384-14 standard
- High reliability
- Single layer AC disc safety capacitor
- Operating temperature range from -40°C to +125°C
Technical Specifications
Capacitance
100pF
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
VY1 Series
Capacitance Tolerance
± 10%
Voltage Rating X
760V
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for VY1101K31Y5SQ6TV0
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
