Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVY2392M43Y5US63V7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69K4167
Product RangeVY2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.231 |
| 20000+ | $0.227 |
| 30000+ | $0.221 |
| 50000+ | $0.217 |
| 100000+ | $0.213 |
| 250000+ | $0.209 |
| 500000+ | $0.203 |
| 1000000+ | $0.199 |
Price for:Each
Minimum: 10000
Multiple: 10000
$2,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVY2392M43Y5US63V7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69K4167
Product RangeVY2 Series
Technical Datasheet
Capacitance3900pF
Product RangeVY2 Series
Capacitance Tolerance± 20%
Voltage Rating X440V
Suppression ClassX1 / Y2
Voltage Rating Y300V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
3900pF
Capacitance Tolerance
± 20%
Suppression Class
X1 / Y2
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Max
125°C
Product Range
VY2 Series
Voltage Rating X
440V
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
