Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWKO331MCPCD0KRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.65K3960
Product RangeWKO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 16000+ | $0.427 |
| 32000+ | $0.419 |
| 48000+ | $0.410 |
| 80000+ | $0.402 |
| 160000+ | $0.393 |
| 400000+ | $0.385 |
| 800000+ | $0.375 |
| 1600000+ | $0.367 |
Price for:Each
Minimum: 16000
Multiple: 2000
$6,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWKO331MCPCD0KRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.65K3960
Product RangeWKO Series
Technical Datasheet
Capacitance330pF
Product RangeWKO Series
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X440V
Voltage Rating Y300V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330pF
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Max
125°C
Product Range
WKO Series
Suppression Class
X1 / Y2
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WKO331MCPCD0KR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
