Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSBS85181L000JK34Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC6742
Product RangeWSBS8518 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $33.430 |
| 25+ | $30.040 |
| 50+ | $27.460 |
| 100+ | $26.860 |
| 250+ | $26.060 |
Price for:Each
Minimum: 10
Multiple: 10
$334.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSBS85181L000JK34Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC6742
Product RangeWSBS8518 Series
Technical Datasheet
Resistance0.001ohm
Power Rating20W
Resistor TechnologyMetal Strip
Resistor Case / Package-
Resistance Tolerance± 5%
Temperature Coefficient± 25ppm/°C
Product Length85mm
Product Width18mm
Product Height3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
Product RangeWSBS8518 Series
SVHCTo Be Advised
Technical Specifications
Resistance
0.001ohm
Resistor Technology
Metal Strip
Resistance Tolerance
± 5%
Product Length
85mm
Product Height
3mm
Operating Temperature Max
170°C
Product Range
WSBS8518 Series
Power Rating
20W
Resistor Case / Package
-
Temperature Coefficient
± 25ppm/°C
Product Width
18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
