Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoRWI502JK-13-51RAA
Newark Part No.52AJ5951
Product RangeRWI Series
Technical Datasheet
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.160 |
10+ | $2.050 |
25+ | $1.870 |
50+ | $1.690 |
100+ | $1.550 |
250+ | $1.310 |
500+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVITROHM
Manufacturer Part NoRWI502JK-13-51RAA
Newark Part No.52AJ5951
Product RangeRWI Series
Technical Datasheet
Resistance51ohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package5020 [12750 Metric]
Resistor TechnologyWirewound
Resistor TypePulse
Product RangeRWI Series
Temperature Coefficient-
Voltage Rating-
Product Length12mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
Technical Specifications
Resistance
51ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
RWI Series
Voltage Rating
-
Product Width
5mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
5020 [12750 Metric]
Resistor Type
Pulse
Temperature Coefficient
-
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability