Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoPSBWR0010BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96Y7907
Product RangePSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,264.730 |
| 5+ | $1,240.230 |
| 10+ | $1,215.730 |
| 25+ | $1,191.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,264.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoPSBWR0010BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96Y7907
Product RangePSB Series
Technical Datasheet
Resistance1mohm
Product RangePSB Series
Power Rating40W
Resistance Tolerance± 0.1%
Resistor TerminalsScrew
Voltage Rating-
Resistor TechnologyMetal Foil
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Resistor MountingPanel Mount
Product Length100mm
Product Width60mm
Product Height20mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1mohm
Power Rating
40W
Resistor Terminals
Screw
Resistor Technology
Metal Foil
Resistor Type
Precision
Product Length
100mm
Product Height
20mm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Product Range
PSB Series
Resistance Tolerance
± 0.1%
Voltage Rating
-
Temperature Coefficient
± 15ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
