Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSMR3D120R000TSBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65K2082
Product RangeSMR3D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.480 |
| 5+ | $43.290 |
| 10+ | $41.090 |
| 25+ | $36.920 |
| 50+ | $33.750 |
| 100+ | $33.020 |
| 250+ | $32.040 |
Price for:Each
Minimum: 1
Multiple: 1
$45.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSMR3D120R000TSBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65K2082
Product RangeSMR3D Series
Technical Datasheet
Resistance120ohm
Resistor Case / PackageSMD
Power Rating600mW
Product RangeSMR3D Series
Resistor TechnologyMetal Foil
Resistor TypePrecision
Resistance Tolerance± 0.01%
Temperature Coefficient± 0.6ppm/°C
Voltage Rating300V
Product Length7.29mm
Product Width4.32mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
120ohm
Power Rating
600mW
Resistor Technology
Metal Foil
Resistance Tolerance
± 0.01%
Voltage Rating
300V
Product Width
4.32mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistor Case / Package
SMD
Product Range
SMR3D Series
Resistor Type
Precision
Temperature Coefficient
± 0.6ppm/°C
Product Length
7.29mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SMR3D120R000TSB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
