Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No657-15ABPECopy
Newark Part No.06M5216
Product RangeSuper Mox Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No657-15ABPECopy
Newark Part No.06M5216
Product RangeSuper Mox Series
Technical Datasheet
Resistance25Mohm
Product RangeSuper Mox Series
Power Rating20W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating90kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter8.2mm
Product Length153.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
25Mohm
Power Rating
20W
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
153.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Super Mox Series
Resistance Tolerance
± 1%
Voltage Rating
90kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
8.2mm
Product Width
-
Operating Temperature Max
225°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
