Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoPHD13005,127Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.83T7190
Your Part Number
3,186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.990 |
| 10+ | $1.380 |
| 15+ | $1.260 |
| 25+ | $1.140 |
| 50+ | $1.020 |
| 125+ | $0.897 |
| 250+ | $0.878 |
Price for:Each
Minimum: 5
Multiple: 5
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoPHD13005,127Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.83T7190
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current4A
Power Dissipation75W
Power Dissipation Pd75W
DC Collector Current4A
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Product Overview
The PHD13005 is a NPN planar passivated Power Switching Transistor with integrated anti-parallel emitter-collector diode in a plastic single-ended package.
- High speed
- Fast switching
- High voltage capability
- Low thermal resistance
Applications
Industrial, Lighting, Power Management, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Power Dissipation
75W
DC Collector Current
4A
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Collector Emitter Voltage Max
400V
Continuous Collector Current
4A
Power Dissipation Pd
75W
Transistor Case Style
TO-220AB
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate