Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1176040000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87T5075
Product RangeACT20M Series
Also Known AsACT20M-CI-CO-OLP-S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $390.050 |
| 5+ | $347.310 |
| 10+ | $331.620 |
| 25+ | $324.980 |
| 50+ | $318.360 |
Price for:Each
Minimum: 1
Multiple: 1
$390.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1176040000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87T5075
Product RangeACT20M Series
Also Known AsACT20M-CI-CO-OLP-S
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.05%
Output Accuracy-
Supply Voltage35V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20M Series
SVHCLead (23-Jan-2024)
Product Overview
1176040000 is a single channel signal converter/insulator. This passive isolator isolates standard analog current signals. An analog input current signal is linearly converted into an analog output current signal and is galvanically isolated. Power is supplied through the output measuring circuit (output loop-powered).
- Safe and space-saving (6 mm) isolation and conversion
- Quick installation of the power supply unit using the CH20M mounting rail bus
- Easy configuration via DIP switch or FDT/DTM software
- Extensive approvals such as ATEX, IECEX, GL, DNV
- High interference resistance
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (23-Jan-2024)
Signal Conditioner Output
Current
Accuracy %
0.05%
Supply Voltage
35V
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20M Series
Technical Docs (1)
Alternatives for 1176040000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
