Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1712380000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61K7099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $79.870 |
Price for:Each
Minimum: 10
Multiple: 10
$798.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1712380000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61K7099
Technical Datasheet
Thread Size1-1/4" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA Rating-
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Thread Size
1-1/4" NPT
Cable Diameter Max
-
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
-
Cable Gland Material
Brass
IP / NEMA Rating
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
