Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $19.150 |
| 100+ | $15.970 |
| 250+ | $14.790 |
| 500+ | $13.860 |
| 1000+ | $13.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1772220000Copy
Newark Part No.72J7865
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP54, IP66, IP67, IP68
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
12mm
Gland Colour
-
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Brass
IP / NEMA Rating
IP54, IP66, IP67, IP68
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
