Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2447940000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN4530
Product RangeACT20P Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $577.040 |
| 5+ | $560.710 |
| 10+ | $544.380 |
| 25+ | $533.500 |
| 50+ | $522.600 |
Price for:Each
Minimum: 1
Multiple: 1
$577.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2447940000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN4530
Product RangeACT20P Series
Technical Datasheet
Signal Conditioner InputFrequency, Voltage, NPN/PNP
Signal Conditioner OutputCurrent, Voltage, NPN
No. of Output Channels1Channels
Accuracy %0.05%
Output Accuracy-
Supply Voltage230V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20P Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Frequency, Voltage, NPN/PNP
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current, Voltage, NPN
Accuracy %
0.05%
Supply Voltage
230V
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
