Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoLN23Copy
Newark Part No.31M9410
Product Range7400 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoLN23Copy
Newark Part No.31M9410
Product Range7400 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size150mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM223.66CFM
Noise Rating60dBA
Power Rating47W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min6.334m³/min
Product Range7400 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
6.334m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
223.66CFM
Power Rating
47W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
7400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
