Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3641014Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AH0744
Product RangeWE-FSFS Series
Your Part Number
116 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 10+ | $6.290 |
| 25+ | $6.160 |
| 50+ | $6.020 |
| 100+ | $5.740 |
| 500+ | $5.630 |
| 1000+ | $5.520 |
| 2500+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3641014Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AH0744
Product RangeWE-FSFS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length60mm
Length60mm
Width60mm
Product Width60mm
Depth0.14mm
Product Depth0.14mm
Product Depth0.14mm
Product RangeWE-FSFS Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Product Overview
3641014 is a WE-FSFS flexible sintered ferrite sheet with adhesive. It improves efficiency of wireless power transfer (Qi-WPC, PMA, A4WP, WCT) and also improves performance of NFC and RFID communication systems. Suitable for EMI suppression and magnetic shielding.
- High permeability
- Low losses at communication frequency
- Easy to apply adhesive mounting tape
- 0.03mm max adhesive thickness
- 1Gohm min surface resistance (measured over the PET surface. Method ASTM D257-07)
- Operating temperature range from 85 up to +-40°C
- 150µ' at 1MHz complex permeability
Technical Specifications
Shielding Type
EMI Shielding
Product Length
60mm
Width
60mm
Depth
0.14mm
Product Depth
0.14mm
Attenuation
-
Gasket Material
Flexible Sintered Ferrite
Length
60mm
Product Width
60mm
Product Depth
0.14mm
Product Range
WE-FSFS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
