Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270043Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AH9633
Product RangeWE-AFB Series
Your Part Number
1,243 In Stock
1,188 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.200 |
| 25+ | $2.100 |
| 50+ | $2.010 |
| 100+ | $1.920 |
| 500+ | $1.840 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270043Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AH9633
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter15.5mm
Product Length28.5mm
Inner Diameter7.3mm
Frequency Min-
Frequency Max-
Impedance274ohm
Product RangeWE-AFB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
15.5mm
Inner Diameter
7.3mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28.5mm
Frequency Min
-
Impedance
274ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
