Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744031220Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel46T8775
Cut Tape46T8775
Product RangeWE-TPC Series
Your Part Number
1,211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.410 | $2.41 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.350 |
| 25+ | $2.220 |
| 50+ | $2.080 |
| 100+ | $1.920 |
| 250+ | $1.820 |
| 500+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744031220Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel46T8775
Cut Tape46T8775
Product RangeWE-TPC Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)510mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Product RangeWE-TPC Series
Power Inductor Case3.8mm x 3.8mm x 1.65mm
Inductor Case / Package-
DC Resistance Max450mohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
510mA
Saturation Current (Isat)
360mA
Power Inductor Case
3.8mm x 3.8mm x 1.65mm
DC Resistance Max
450mohm
Product Length
3.8mm
Product Height
1.65mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
