Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063033Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AM5428RL
Cut Tape02AM5428
Product RangeWE-LQS Series
Your Part Number
999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 25+ | $1.780 |
| 100+ | $1.710 |
| 250+ | $1.580 |
| 500+ | $1.470 |
| 1000+ | $1.340 |
| 5000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063033Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AM5428RL
Cut Tape02AM5428
Product RangeWE-LQS Series
Inductance3.3µH
RMS Current (Irms)3.48A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.5A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.025ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
3.48A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
