Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045391Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78R5707RL
Cut Tape78R5707
Product RangeWE-LQ Series
Your Part Number
207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 25+ | $1.130 |
| 100+ | $0.988 |
| 250+ | $0.914 |
| 500+ | $0.755 |
| 1000+ | $0.740 |
| 5000+ | $0.726 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045391Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78R5707RL
Cut Tape78R5707
Product RangeWE-LQ Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)110mA
Inductor ConstructionUnshielded
Saturation Current (Isat)270mA
Product RangeWE-LQ Series
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Inductor Case / Package-
DC Resistance Max13ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
110mA
Saturation Current (Isat)
270mA
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
DC Resistance Max
13ohm
Product Length
4.5mm
Product Height
2.6mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
