Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405024047Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC9154
Product RangeWE-LQSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.100 |
| 25+ | $1.020 |
| 50+ | $0.936 |
| 100+ | $0.746 |
| 500+ | $0.707 |
| 1000+ | $0.667 |
| 2500+ | $0.599 |
Price for:Each
Minimum: 5
Multiple: 5
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405024047Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC9154
Product RangeWE-LQSH Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.9A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeWE-LQSH Series
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.27ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.9A
Product Range
WE-LQSH Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
