Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408063470Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel65AK6166RL
Cut Tape65AK6166
Product RangeWE-HEPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 25+ | $2.270 |
| 100+ | $2.020 |
| 250+ | $1.920 |
| 500+ | $1.810 |
| 1000+ | $1.620 |
| 5000+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408063470Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel65AK6166RL
Cut Tape65AK6166
Product RangeWE-HEPC Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeWE-HEPC Series
Inductor Case / Package-
DC Resistance Max0.385ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.9mm
Product Height2.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-HEPC Series
DC Resistance Max
0.385ohm
Product Length
5.9mm
Product Height
2.85mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
