Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320820Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13T9757RL
Cut Tape13T9757
Product RangeWE-HCC Series
Your Part Number
456 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.120 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 25+ | $4.000 |
| 100+ | $3.700 |
| 250+ | $3.640 |
| 500+ | $3.580 |
| 1000+ | $3.150 |
| 5000+ | $3.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320820Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13T9757RL
Cut Tape13T9757
Product RangeWE-HCC Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case12.1mm x 11.4mm x 9.5mm
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max0.0099ohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
12.1mm x 11.4mm x 9.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13A
Saturation Current (Isat)
12A
Product Range
WE-HCC Series
DC Resistance Max
0.0099ohm
Product Length
12.1mm
Product Height
9.5mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
