Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434035010Copy
Newark Part No.25AJ3264
Product RangeWE-HCM Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.350 |
| 25+ | $3.340 |
| 50+ | $3.090 |
| 100+ | $2.850 |
| 250+ | $2.840 |
| 500+ | $2.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434035010Copy
Newark Part No.25AJ3264
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeWE-HCM Series
Power Inductor Case5mm x 3.1mm x 3.5mm
Inductor Case / Package-
DC Resistance Max380µohm
Inductance Tolerance± 20%
Product Length5mm
Product Width3.1mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
29A
Saturation Current (Isat)
16A
Power Inductor Case
5mm x 3.1mm x 3.5mm
DC Resistance Max
380µohm
Product Length
5mm
Product Height
3.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
