Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443732448047Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM0664RL
Cut Tape03AM0664
Product RangeWE-LHMI Series
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.880 | $19.40 |
| Total Price | $19.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.880 |
| 10+ | $3.780 |
| 15+ | $3.700 |
| 25+ | $3.600 |
| 50+ | $3.520 |
| 125+ | $3.480 |
| 250+ | $3.420 |
| 500+ | $3.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443732448047Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM0664RL
Cut Tape03AM0664
Product RangeWE-LHMI Series
Inductance4.7µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.115ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.115ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
