Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373360047Copy
Newark Part No.
Re-Reel40Y3259
Cut Tape40Y3259
Product RangeWE-LHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.470 | $22.35 |
| Total Price | $22.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.470 |
| 10+ | $4.370 |
| 25+ | $4.280 |
| 50+ | $4.180 |
| 100+ | $3.850 |
| 250+ | $3.570 |
| 500+ | $3.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373360047Copy
Newark Part No.
Re-Reel40Y3259
Cut Tape40Y3259
Product RangeWE-LHMI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)16.5A
Power Inductor Case5.2mm x 5.2mm x 2.8mm
Product RangeWE-LHMI Series
DC Resistance Max7400µohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5.2mm x 2.8mm
DC Resistance Max
7400µohm
Product Length
5.2mm
Product Height
2.8mm
RMS Current (Irms)
9.2A
Saturation Current (Isat)
16.5A
Product Range
WE-LHMI Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
