Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580082Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75AJ2633RL
Cut Tape75AJ2633
Product RangeWE-LHMI Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.850 | $3.85 |
| Total Price | $3.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 25+ | $3.420 |
| 100+ | $2.880 |
| 250+ | $2.630 |
| 500+ | $2.450 |
| 1000+ | $2.310 |
| 5000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580082Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75AJ2633RL
Cut Tape75AJ2633
Product RangeWE-LHMI Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)41.6A
Product RangeWE-LHMI Series
Power Inductor Case9.7mm x 8.5mm x 4mm
Inductor Case / Package-
DC Resistance Max3880µohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14.5A
Saturation Current (Isat)
41.6A
Power Inductor Case
9.7mm x 8.5mm x 4mm
DC Resistance Max
3880µohm
Product Length
9.7mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
