Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211332Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55Y0214
Product RangeWE-TIF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 25+ | $2.700 |
| 100+ | $2.390 |
| 250+ | $2.240 |
| 500+ | $2.160 |
| 1000+ | $2.070 |
| 2500+ | $2.030 |
| 5000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211332Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55Y0214
Product RangeWE-TIF Series
Technical Datasheet
Product RangeWE-TIF Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)370mA
Saturation Current (Isat)520mA
DC Resistance Max3.6ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIF Series
Inductor Construction
Unshielded
Saturation Current (Isat)
520mA
Inductance Tolerance
± 5%
Inductance
3.3mH
RMS Current (Irms)
370mA
DC Resistance Max
3.6ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
