Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707022Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel91AH9391RL
Cut Tape91AH9391
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.070 | $4.07 |
| Total Price | $4.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 25+ | $3.820 |
| 100+ | $3.320 |
| 250+ | $3.010 |
| 500+ | $2.600 |
| 1000+ | $2.550 |
| 5000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707022Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel91AH9391RL
Cut Tape91AH9391
Product RangeWE-PD Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)20.5A
Power Inductor Case12mm x 12mm x 8mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max6800µohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11A
Saturation Current (Isat)
20.5A
Product Range
WE-PD Series
DC Resistance Max
6800µohm
Product Length
12mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
