Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771147WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel47W3824RL
Cut Tape47W3824
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.650 | $3.65 |
| Total Price | $3.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 25+ | $3.460 |
| 100+ | $2.880 |
| 250+ | $2.670 |
| 500+ | $2.350 |
| 1000+ | $2.310 |
| 5000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771147WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel47W3824RL
Cut Tape47W3824
Product RangeWE-PD Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 6.5mm
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.084ohm
Product Length
12mm
Product Height
6.5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.6A
Power Inductor Case
12mm x 12mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 744771147W
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
