Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775215Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel75AJ2777RL
Cut Tape75AJ2777
Product RangeWE-PMI Series
Your Part Number
1,087 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.320 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.320 |
| 10+ | $1.200 |
| 15+ | $1.160 |
| 25+ | $1.120 |
| 50+ | $1.080 |
| 125+ | $0.960 |
| 250+ | $0.941 |
| 500+ | $0.923 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775215Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel75AJ2777RL
Cut Tape75AJ2777
Product RangeWE-PMI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Power Inductor Case2mm x 1.2mm x 1mm
Product RangeWE-PMI Series
Inductor Case / Package-
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.2mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
800mA
Product Range
WE-PMI Series
DC Resistance Max
0.2ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
