Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851027Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46T8817
Product RangeWE-DCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 25+ | $9.090 |
| 100+ | $8.760 |
| 250+ | $8.130 |
| 500+ | $7.970 |
| 1000+ | $7.810 |
| 2500+ | $7.640 |
Price for:Each
Minimum: 1
Multiple: 1
$9.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851027Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46T8817
Product RangeWE-DCT Series
Technical Datasheet
Product RangeWE-DCT Series
Inductance270nH
RMS Current (Irms)12.3A
DC Resistance Max5000µohm
Inductance Tolerance-20% to +30%
Product Length23.5mm
Product Width18.5mm
Product Height11.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-DCT Series
RMS Current (Irms)
12.3A
Inductance Tolerance
-20% to +30%
Product Width
18.5mm
SVHC
No SVHC (04-Feb-2026)
Inductance
270nH
DC Resistance Max
5000µohm
Product Length
23.5mm
Product Height
11.5mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
