Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687714470Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK2156RL
Cut Tape58AK2156
Product RangeWE-PD HV Series
Your Part Number
463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.580 | $4.58 |
| Total Price | $4.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 25+ | $4.380 |
| 100+ | $4.120 |
| 250+ | $3.780 |
| 500+ | $3.430 |
| 1000+ | $3.360 |
| 5000+ | $3.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687714470Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK2156RL
Cut Tape58AK2156
Product RangeWE-PD HV Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeWE-PD HV Series
Inductor Case / Package-
DC Resistance Max0.156ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
DC Resistance Max
0.156ohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
