Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772821Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.06W1268
Product RangeWE-TI Series
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 25+ | $2.270 |
| 100+ | $1.930 |
| 250+ | $1.870 |
| 500+ | $1.800 |
| 1000+ | $1.760 |
| 2500+ | $1.730 |
| 5000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772821Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.06W1268
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance820µH
Inductor ConstructionUnshielded
RMS Current (Irms)500mA
Saturation Current (Isat)720mA
DC Resistance Max1.92ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
720mA
Inductance Tolerance
± 10%
Inductance
820µH
RMS Current (Irms)
500mA
DC Resistance Max
1.92ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
