Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782429182Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel94AM1640RL
Cut Tape94AM1640
Product RangeWE-CBA Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.355 | $3.55 |
| Total Price | $3.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.355 |
| 30+ | $0.324 |
| 100+ | $0.291 |
| 250+ | $0.280 |
| 500+ | $0.268 |
| 1000+ | $0.243 |
| 2500+ | $0.227 |
| 5000+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782429182Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel94AM1640RL
Cut Tape94AM1640
Product RangeWE-CBA Series
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1.8kohm
DC Current Rating210mA
Product RangeWE-CBA Series
DC Resistance Max2.1ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
210mA
DC Resistance Max
2.1ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1.8kohm
Product Range
WE-CBA Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
