Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 78404064100Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel47AK7549RL Cut Tape47AK7549 |
| Product Range | WE-LQSA Series |
| Your Part Number | |
| Technical Datasheet |
1,031 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.930 |
| 25+ | $1.850 |
| 50+ | $1.760 |
| 100+ | $1.620 |
| 500+ | $1.570 |
| 1000+ | $1.540 |
| 2500+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 78404064100Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel47AK7549RL Cut Tape47AK7549 |
| Product Range | WE-LQSA Series |
| Technical Datasheet | |
| Inductance | 10µH |
| RMS Current (Irms) | 2.8A |
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 3.5A |
| Product Range | WE-LQSA Series |
| Power Inductor Case | 6mm x 6mm x 4.6mm |
| Inductor Case / Package | - |
| DC Resistance Max | 0.058ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 6mm |
| Product Width | 6mm |
| Product Height | 4.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 10µH |
|---|---|
| Inductor Construction | Semishielded |
| Product Range | WE-LQSA Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 6mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 2.8A |
|---|---|
| Saturation Current (Isat) | 3.5A |
| Power Inductor Case | 6mm x 6mm x 4.6mm |
| DC Resistance Max | 0.058ohm |
| Product Length | 6mm |
| Product Height | 4.6mm |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
