Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784325024Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel30AK7849RL
Cut Tape30AK7849
Product RangeWE-HCIA Series
Your Part Number
694 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.780 | $6.78 |
| Total Price | $6.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 25+ | $6.300 |
| 100+ | $5.240 |
| 250+ | $5.140 |
| 500+ | $5.040 |
| 1000+ | $4.940 |
| 5000+ | $4.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784325024Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel30AK7849RL
Cut Tape30AK7849
Product RangeWE-HCIA Series
Technical Datasheet
Inductance2.4µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)20.7A
Product RangeWE-HCIA Series
Power Inductor Case10.5mm x 10mm x 4.5mm
Inductor Case / Package-
DC Resistance Max5400µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.4µH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14A
Saturation Current (Isat)
20.7A
Power Inductor Case
10.5mm x 10mm x 4.5mm
DC Resistance Max
5400µohm
Product Length
10.5mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
