Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438313022Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AJ9424RL
Cut Tape62AJ9424
Product RangeWE-MAIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.730 | $8.65 |
| Total Price | $8.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.730 |
| 25+ | $1.410 |
| 100+ | $1.290 |
| 250+ | $1.230 |
| 500+ | $1.160 |
| 1000+ | $1.090 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438313022Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AJ9424RL
Cut Tape62AJ9424
Product RangeWE-MAIA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case1.6mm x 1.6mm x 1mm
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.388ohm
Inductance Tolerance± 30%
Product Length1.6mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
1.6mm x 1.6mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
850mA
Saturation Current (Isat)
2.5A
Product Range
WE-MAIA Series
DC Resistance Max
0.388ohm
Product Length
1.6mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
