Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438357033Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel58AK2159RL
Cut Tape58AK2159
Product RangeWE-MAIA Series
Your Part Number
516 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.140 | $3.14 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 25+ | $3.080 |
| 100+ | $2.760 |
| 250+ | $2.690 |
| 500+ | $2.630 |
| 1000+ | $2.560 |
| 5000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438357033Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel58AK2159RL
Cut Tape58AK2159
Product RangeWE-MAIA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.0335ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.0335ohm
Product Length
4.1mm
Product Height
3.1mm
RMS Current (Irms)
5A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
